NVSPLOCK-006

Heilind Number:PANNVSPLOCK-006
Manufacturer:Panduit
Manufacturer Number:NVSPLOCK-006
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net- Verse Uniquely Keyed Side Panel Lock - 006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NVSPLOCK-006
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:2.7 in, 68 mm
Overall Height:3.7 in, 94 mm
Product Type:Side Panel Lock Accessory
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:D-Type
SKU:PANNVSPLOCK-006

Detailed Description

Enhance the security of your network cabinet with our Net-Verse Uniquely Keyed Side Panel Lock. Designed for D-Type cabinets, this sleek black accessory ensures that your equipment remains safeguarded. With a compact overall width of 2.7 inches and height of 3.7 inches, it seamlessly integrates into your setup. Easy to install and operate, it provides peace of mind knowing that only authorized personnel can access the panel. Elevate your cabinet's security measures with this essential accessory.