NVSPLOCK-007

Heilind Number:PANNVSPLOCK-007
Manufacturer:Panduit
Manufacturer Number:NVSPLOCK-007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net- Verse Uniquely Keyed Side Panel Lock - 007

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NVSPLOCK-007
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:2.7 in, 68 mm
Overall Height:3.7 in, 94 mm
Product Type:Side Panel Lock Accessory
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:D-Type
SKU:PANNVSPLOCK-007

Detailed Description

Keep your network cabinet secure with the Net-Verse Uniquely Keyed Side Panel Lock. Designed for D-Type cabinets, this black accessory features a sleek and durable construction. With an overall width of 2.7 inches and a height of 3.7 inches, it provides reliable protection for your equipment. Easy to install and use, this lock is a must-have for safeguarding your network infrastructure. Add it to your setup today for peace of mind.