NVSPLOCK-008

Heilind Number:PANNVSPLOCK-008
Manufacturer:Panduit
Manufacturer Number:NVSPLOCK-008
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net- Verse Uniquely Keyed Side Panel Lock - 008

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NVSPLOCK-008
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:2.7 in, 68 mm
Overall Height:3.7 in, 94 mm
Product Type:Side Panel Lock Accessory
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:D-Type
SKU:PANNVSPLOCK-008

Detailed Description

Secure your network cabinet with the Net-Verse Uniquely Keyed Side Panel Lock. This black accessory adds an extra layer of protection, ensuring that only authorized personnel can access sensitive equipment. Designed for D-Type cabinets, it is easy to install and offers reliable security. With an overall width of 2.7 inches and height of 3.7 inches, it fits seamlessly into your setup. Keep your data and devices safe with this essential cabinet accessory.