NVSPLOCK-010

Heilind Number:PANNVSPLOCK-010
Manufacturer:Panduit
Manufacturer Number:NVSPLOCK-010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net- Verse Uniquely Keyed Side Panel Lock - 010

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NVSPLOCK-010
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:2.7 in, 68 mm
Overall Height:3.7 in, 94 mm
Product Type:Side Panel Lock Accessory
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:D-Type
SKU:PANNVSPLOCK-010

Detailed Description

Enhance the security of your network cabinet with our Net-Verse Uniquely Keyed Side Panel Lock. Designed for D-Type cabinets, this black accessory offers reliable protection for your equipment. With an overall width of 2.7 inches and height of 3.7 inches, it is a perfect fit for your setup. Ensure peace of mind with this essential cabinet accessory.