NVSPLOCK-011

Heilind Number:PANNVSPLOCK-011
Manufacturer:Panduit
Manufacturer Number:NVSPLOCK-011
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Verse Side Panel Lock uniquely keyed - 011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NVSPLOCK-011
Color:Black
Overall Width:2.7 in, 68 mm
Overall Height:3.7 in, 94 mm
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:D-Type
SKU:PANNVSPLOCK-011

Detailed Description

Secure your network cabinet with the Net-Verse Side Panel Lock, uniquely keyed for enhanced protection. This sleek black accessory, specifically designed for D-Type cabinets, ensures the safety of your valuable equipment. With an overall width of 2.7 inches and height of 3.7 inches, it seamlessly integrates into your setup. Trust in this essential cabinet accessory for reliable security in any networking environment.