NVSPLOCK-012

Heilind Number:PANNVSPLOCK-012
Manufacturer:Panduit
Manufacturer Number:NVSPLOCK-012
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Verse Side Panel Lock uniquely keyed - 012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NVSPLOCK-012
Color:Black
Overall Width:2.7 in, 68 mm
Overall Height:3.7 in, 94 mm
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:D-Type
SKU:PANNVSPLOCK-012

Detailed Description

Ensure the security of your network cabinet with the Net-Verse Side Panel Lock. Uniquely keyed for enhanced protection, this black lock is designed specifically for D-Type cabinets in the Network Cabinet system. With an overall width of 2.7 inches and height of 3.7 inches, it provides a perfect fit for your setup. Trust in its reliable performance to safeguard your equipment and data. A must-have accessory for any IT infrastructure.