NVSPLOCK-013

Heilind Number:PANNVSPLOCK-013
Manufacturer:Panduit
Manufacturer Number:NVSPLOCK-013
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Verse Side Panel Lock uniquely keyed - 013

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NVSPLOCK-013
Color:Black
Overall Width:2.7 in, 68 mm
Overall Height:3.7 in, 94 mm
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:D-Type
SKU:PANNVSPLOCK-013

Detailed Description

Secure your network cabinet with ease using the Net-Verse Side Panel Lock. Uniquely keyed for added security, this black lock ensures that your equipment stays protected at all times. With a durable construction and easy installation, it is the perfect accessory for any D-Type network cabinet. Keep your valuable assets safe and organized with this essential cabinet accessory.