NVSPLOCK-014

Heilind Number:PANNVSPLOCK-014
Manufacturer:Panduit
Manufacturer Number:NVSPLOCK-014
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Verse Side Panel Lock uniquely keyed - 014

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NVSPLOCK-014
Color:Black
Overall Width:2.7 in, 68 mm
Overall Height:3.7 in, 94 mm
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:D-Type
SKU:PANNVSPLOCK-014

Detailed Description

Secure your network cabinet with ease using the Net-Verse Side Panel Lock. Designed for D-Type cabinets, this uniquely keyed lock ensures maximum security for your equipment. Crafted in sleek black, it seamlessly blends in with your setup. With an overall width of 2.7 inches and height of 3.7 inches, it is compatible with various cabinet systems, guaranteeing a perfect fit. Trust in this essential accessory to safeguard your network infrastructure effectively.