NVSPLOCK-015

Heilind Number:PANNVSPLOCK-015
Manufacturer:Panduit
Manufacturer Number:NVSPLOCK-015
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Verse Side Panel Lock uniquely keyed - 015

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NVSPLOCK-015
Color:Black
Overall Width:2.7 in, 68 mm
Overall Height:3.7 in, 94 mm
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:D-Type
SKU:PANNVSPLOCK-015

Detailed Description

Secure your network cabinet with the Net-Verse Side Panel Lock, a vital accessory for safeguarding your equipment. Designed for D-Type cabinets, this uniquely keyed lock offers enhanced security to prevent unauthorized access. Its sleek black finish complements any cabinet system, while its dimensions of 2.7 inches in width and 3.7 inches in height ensure a perfect fit. Trust in the Net-Verse Side Panel Lock for reliable protection of your valuable network assets.