NVSPLOCK-016

Heilind Number:PANNVSPLOCK-016
Manufacturer:Panduit
Manufacturer Number:NVSPLOCK-016
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Verse Side Panel Lock uniquely keyed - 016

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NVSPLOCK-016
Color:Black
Overall Width:2.7 in, 68 mm
Overall Height:3.7 in, 94 mm
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:D-Type
SKU:PANNVSPLOCK-016

Detailed Description

Secure your network cabinet with the Net-Verse Side Panel Lock. Uniquely keyed for added security, this black lock ensures only authorized personnel have access. Designed for D-Type Network Cabinets, it provides a perfect fit with dimensions of 2.7 inches in width and 3.7 inches in height. Keep your equipment safe and organized with this essential cabinet accessory.