NVSPLOCK-017

Heilind Number:PANNVSPLOCK-017
Manufacturer:Panduit
Manufacturer Number:NVSPLOCK-017
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Verse Side Panel Lock uniquely keyed - 017

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NVSPLOCK-017
Color:Black
Overall Width:2.7 in, 68 mm
Overall Height:3.7 in, 94 mm
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:D-Type
SKU:PANNVSPLOCK-017

Detailed Description

Enhance the security of your network cabinet with the Net-Verse Side Panel Lock. This uniquely keyed lock ensures that only authorized personnel have access to your equipment. Designed for D-Type cabinets, it offers a perfect fit and reliable protection. Crafted in sleek black, it seamlessly blends in with your cabinet's aesthetics. With an overall width of 2.7 inches and height of 3.7 inches, it's compact yet effective. Upgrade your cabinet's security features with this essential accessory.