NVSPLOCK-018

Heilind Number:PANNVSPLOCK-018
Manufacturer:Panduit
Manufacturer Number:NVSPLOCK-018
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Verse Side Panel Lock uniquely keyed - 018

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NVSPLOCK-018
Color:Black
Overall Width:2.7 in, 68 mm
Overall Height:3.7 in, 94 mm
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:D-Type
SKU:PANNVSPLOCK-018

Detailed Description

Secure your network cabinet with the Net-Verse Side Panel Lock, a must-have accessory for ensuring the protection of your valuable equipment. Uniquely keyed for enhanced security, this black lock offers peace of mind in busy office environments or data centers. With an overall width of 2.7 inches and height of 3.7 inches, it fits seamlessly into D-Type cabinets, providing a perfect solution for safeguarding your network infrastructure. Trust in the durability and reliability of this essential accessory to keep your network safe and secure at all times.