NVSPLOCK-019

Heilind Number:PANNVSPLOCK-019
Manufacturer:Panduit
Manufacturer Number:NVSPLOCK-019
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Verse Side Panel Lock uniquely keyed - 019

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NVSPLOCK-019
Color:Black
Overall Width:2.7 in, 68 mm
Overall Height:3.7 in, 94 mm
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:D-Type
SKU:PANNVSPLOCK-019

Detailed Description

Secure your network cabinet with the Net-Verse Side Panel Lock. Uniquely keyed for enhanced security, this black lock ensures only authorized individuals have access. With an overall width of 2.7 inches and height of 3.7 inches, it is compatible with D-Type cabinets in the Network Cabinet system. Keep your equipment safe and your network running smoothly with this essential cabinet accessory.