NVSPLOCK-020

Heilind Number:PANNVSPLOCK-020
Manufacturer:Panduit
Manufacturer Number:NVSPLOCK-020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Verse Side Panel Lock uniquely keyed - 020

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NVSPLOCK-020
Color:Black
Overall Width:2.7 in, 68 mm
Overall Height:3.7 in, 94 mm
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:D-Type
SKU:PANNVSPLOCK-020

Detailed Description

Secure your Network Cabinet with the Net-Verse Side Panel Lock. This uniquely keyed black lock ensures maximum protection for your D-Type cabinet, providing peace of mind for your valuable equipment. With an overall width of 2.7 inches and height of 3.7 inches, it is designed for a perfect fit. Upgrade your security measures with this essential cabinet accessory.