| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NWSLC-2Y |
| Color: | Yellow |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 0 in, 0 mm |
| Overall Length: | 1 in, 25.4 mm |
| Material: | Flexible PVC |
| Maximum Cable Diameter: | .28 in, 7.1 mm |
| SKU: | PANNWSLC-2Y |
NWSLC-2Y
| Heilind Number: | PANNWSLC-2Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | NWSLC-2Y |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable identification sleeve in yellow is for 2mm simplex cable with labels S100X150YAJ (laser/inkjet), S100X150VAC (LS8E handheld printer), and S100X150VA1Y or S100X150VATY (thermal transfer printer). It is 1" long and made of flexible PVC. It comes in 100-piece packages.
More >>Specifications
Detailed Description
Easily identify your 2mm simplex cable with our yellow Cable Identification Sleeve. Measuring 1" in length, this sleeve is crafted from flexible PVC for durability. Compatible with various label types, including S100X150YAJ for laser/inkjet printing, S100X150VAC for LS8E handheld printers, and S100X150VA1Y or S100X150VATY for thermal transfer printers, ensuring versatile labeling options. Each package includes 100 pieces, making it convenient for large-scale projects. With a maximum cable diameter of .28 inches, this sleeve is RoHS compliant, meeting environmental standards. Perfect for efficient cable organization in any setting.

