| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NWSLC-3Y |
| Color: | Orange |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 0 in, 0 mm |
| Overall Length: | 1 in, 25.4 mm |
| Material: | Flexible PVC |
| Maximum Cable Diameter: | .3 in, 7.6 mm |
| SKU: | PANNWSLC-3Y |
NWSLC-3Y
| Heilind Number: | PANNWSLC-3Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | NWSLC-3Y |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
The cable identification sleeve in orange is for 3mm simplex cable with labels S100X150YAJ (laser/inkjet), S100X150VAC (LS8E handheld printer), and S100X150VA1Y or S100X150VATY (thermal transfer printer). It is 1" long and made of flexible PVC. It comes in 100-piece packages.
More >>Specifications
Detailed Description
Easily identify your 3mm simplex cables with our vibrant orange cable identification sleeves. Designed for efficient labeling, these sleeves are compatible with various printers, including laser, inkjet, and thermal transfer models. Made of flexible PVC, each sleeve is 1" long and can accommodate cables up to 0.3" in diameter. Perfect for organizing and maintaining cable systems, each package contains 100 pieces, ensuring you have an ample supply for your labeling needs. Stay compliant with RoHS regulations and streamline your cable management with these high-quality identification sleeves.

