| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NWSLC-7Y |
| Color: | White |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 0 in, 0 mm |
| Overall Length: | 1 in, 25.4 mm |
| Material: | Flexible PVC |
| Maximum Cable Diameter: | .39 in, 9.9 mm |
| SKU: | PANNWSLC-7Y |
NWSLC-7Y
| Heilind Number: | PANNWSLC-7Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | NWSLC-7Y |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable identification sleeve in white is for 3mm duplex fiber cable with labels S100X225YAJ (laser/inkjet), S100X225VAC (LS8E handheld printer), and S100X225VA1Y or S100X225VATY (thermal transfer printer). It is 1" long and made of flexible PVC. It comes in 100-piece packages.
More >>Specifications
Detailed Description
Easily identify your 3mm duplex fiber cables with our Cable Identification Sleeve in white. Designed for seamless organization, this sleeve accommodates labels from S100X225YAJ (laser/inkjet), S100X225VAC (LS8E handheld printer), to S100X225VA1Y or S100X225VATY (thermal transfer printer). Made of durable flexible PVC, each sleeve is 1" long and fits cables with a maximum diameter of .39 inches. Each package contains 100 pieces, making it perfect for large-scale cable management projects. Stay compliant with RoHS regulations and streamline your labeling process with this essential accessory.

