| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NWSLC2-2Y |
| Color: | Yellow |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 0 in, 0 mm |
| Overall Length: | 2 in, 50.8 mm |
| Material: | Flexible PVC |
| Maximum Cable Diameter: | .28 in, 7.1 mm |
| SKU: | PANNWSLC2-2Y |
NWSLC2-2Y
| Heilind Number: | PANNWSLC2-2Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | NWSLC2-2Y |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable identification sleeve in yellow is for 2mm simplex cable with labels S200X150YAJ (laser/inkjet) and S200X150VATY (thermal transfer printer). It is 2" long and made of flexible PVC. It comes in 100-piece packages.
More >>Specifications
Detailed Description
Easily identify 2mm simplex cables with our yellow Cable Identification Sleeve. Perfect for organization, this 2" long sleeve is made of flexible PVC, ensuring durability. Each sleeve is compatible with labels S200X150YAJ (for laser/inkjet printing) and S200X150VATY (for thermal transfer printing). With a maximum cable diameter of .28 inches, it's ideal for various applications. Sold in convenient 100-piece packages, this sleeve is a must-have for efficient cable management. RoHS compliant for environmental responsibility. Stay organized and streamline your labeling process with this essential accessory.

