| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NWSLC2-3Y |
| Color: | Orange |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 0 in, 0 mm |
| Overall Length: | 2 in, 50.8 mm |
| Material: | Flexible PVC |
| Maximum Cable Diameter: | .3 in, 7.6 mm |
| SKU: | PANNWSLC2-3Y |
NWSLC2-3Y
| Heilind Number: | PANNWSLC2-3Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | NWSLC2-3Y |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable identification sleeve in orange is for 3mm simplex cable with labels S200X150YAJ (laser/inkjet) and S200X150VATY (thermal transfer printer). It is 2" long and made of flexible PVC. It comes in 100-piece packages.
More >>Specifications
Detailed Description
Easily identify 3mm simplex cables with our orange Cable Identification Sleeve. This 2" long sleeve, made of flexible PVC, ensures durable and efficient labeling. Each package contains 100 pieces, compatible with labels for laser/inkjet and thermal transfer printers. With a maximum cable diameter of 0.3 inches, it's perfect for organizing and managing cable systems. RoHS compliant, this sleeve prioritizes both performance and environmental responsibility. Upgrade your labeling process with this essential accessory.

