| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NWSLC2-7Y |
| Color: | White |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 0 in, 0 mm |
| Overall Length: | 2 in, 50.8 mm |
| Material: | Flexible PVC |
| Maximum Cable Diameter: | .39 in, 9.9 mm |
| SKU: | PANNWSLC2-7Y |
NWSLC2-7Y
| Heilind Number: | PANNWSLC2-7Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | NWSLC2-7Y |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable identification sleeve in white is for 3mm duplex fiber cable with labels S200X225YAJ (laser/inkjet) and S100X225VATY (thermal transfer printer). It is 2" long and made of flexible PVC. It comes in 100-piece packages.
More >>Specifications
Detailed Description
Enhance cable organization with our Cable Identification Sleeve for 3mm duplex fiber cables. This white sleeve, made of flexible PVC, is 2" long and can accommodate cables with a maximum diameter of .39 inches. Each package includes 100 sleeves, featuring labels suitable for laser/inkjet or thermal transfer printing. Keep your cables neatly labeled and easily identifiable with this essential accessory.

