OCF10EI-X

Heilind Number:PANOCF10EI-X
Manufacturer:Panduit
Manufacturer Number:OCF10EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Outside corner fitting for use with LD10 raceway, Electric Ivory, ABS, Length 1.5 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit OCF10EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:.91 in, 23.1 mm
Overall Height:1.6 in, 40.6 mm
Overall Length:1.5 in, 38.1 mm
Material:Rigid PVC
Fitting Type:Outside Corner
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANOCF10EI-X

Detailed Description

Enhance the functionality and aesthetics of your LD10 raceway with our Electric Ivory Outside Corner Fitting. Crafted from durable ABS material, this fitting ensures lasting performance. With a convenient Snap-On mount type, installation is quick and easy. Measuring at 1.5 inches in length, it seamlessly integrates into your setup. The Electric Ivory color adds a sleek touch, while the rigid PVC construction guarantees reliability. Perfect for Low Voltage applications, this Outside Corner Fitting is a must-have for efficient wire and cable management. Rest assured, it complies with RoHS standards, making it a sustainable choice for your workspace. Upgrade your wiring duct system with this essential accessory.