OCF10IW-X

Heilind Number:PANOCF10IW-X
Manufacturer:Panduit
Manufacturer Number:OCF10IW-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Outside corner fitting for use with LD10 raceway, Off White, ABS, Length 1.5 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit OCF10IW-X
Color:Off White1
Mount Type:Snap-On1
Overall Width:.91 in, 23.1 mm
Overall Height:1.6 in, 40.6 mm
Overall Length:1.5 in, 38.1 mm
Material:Rigid PVC
Fitting Type:Outside Corner
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANOCF10IW-X

Detailed Description

Enhance cable management with our Outside Corner Fitting, designed for seamless integration with LD10 raceway systems. Crafted from durable ABS in a classic Off White hue, this fitting ensures a polished look while providing essential protection for cables. Featuring a convenient Snap-On mount type, installation is quick and effortless. The compact design, with dimensions of 1.5 inches in length, .91 inches in width, and 1.6 inches in height, offers versatility in placement. Made of rigid PVC, it guarantees long-lasting performance in demanding environments. Ideal for use in low voltage applications, this RoHS-compliant fitting is a reliable solution for organizing and safeguarding cables in any setting. Elevate your wire and cable management with this essential accessory.