OCF10WH-X

Heilind Number:PANOCF10WH-X
Manufacturer:Panduit
Manufacturer Number:OCF10WH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Outside corner fitting for use with LD10 raceway, White, ABS, Length 1.5 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit OCF10WH-X
Color:White
Mount Type:Snap-On1
Overall Width:.91 in, 23.1 mm
Overall Height:1.6 in, 40.6 mm
Overall Length:1.5 in, 38.1 mm
Material:Rigid PVC
Fitting Type:Outside Corner
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANOCF10WH-X

Detailed Description

Enhance the neatness and functionality of your cable management system with this Outside Corner Fitting, designed for seamless integration with LD10 raceway. Crafted from durable white ABS, it offers a sleek solution for organizing cables. With a convenient snap-on mount type, installation is quick and effortless. The compact design, measuring 1.5 inches in length, ensures a perfect fit in tight spaces. Made of rigid PVC, this fitting guarantees long-lasting performance. Perfect for maintaining a tidy and efficient workspace, it is a must-have accessory for any low-voltage raceway setup. Rest assured of its quality and compliance with RoHS standards. Upgrade your wire and cable management with this essential component.