OCF3EI-E

Heilind Number:PANOCF3EI-E
Manufacturer:Panduit
Manufacturer Number:OCF3EI-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Outside corner fitting for use with LD3 raceway, Electric Ivory, ABS, Length 1.05 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit OCF3EI-E
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:1.05 in, 26.7 mm
Overall Height:.44 in, 11.2 mm
Overall Length:1.05 in, 26.7 mm
Material:Rigid PVC
Fitting Type:Outside Corner
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANOCF3EI-E

Detailed Description

Enhance cable management efficiency with our Outside Corner Fitting, designed for seamless integration with LD3 raceways. Crafted from durable ABS in a sleek Electric Ivory finish, this fitting ensures a secure and professional installation. With a snap-on mount type and compact dimensions of 1.05 inches in length, 26.7 mm in width, and 11.2 mm in height, it offers a convenient solution for routing low voltage cables. Made of rigid PVC and compliant with RoHS standards, it guarantees both performance and environmental responsibility. Upgrade your wire and cable organization system with this essential component.