OCF3WH-E

Heilind Number:PANOCF3WH-E
Manufacturer:Panduit
Manufacturer Number:OCF3WH-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Outside corner fitting for use with LD3 raceway, White, ABS, Length 1.05 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit OCF3WH-E
Color:White
Mount Type:Snap-On1
Overall Width:1.05 in, 26.7 mm
Overall Height:.44 in, 11.2 mm
Overall Length:1.05 in, 26.7 mm
Material:Rigid PVC
Fitting Type:Outside Corner
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANOCF3WH-E

Detailed Description

Enhance the durability and aesthetics of your LD3 raceway system with this White ABS Outside Corner Fitting. Designed for seamless integration, it ensures a sleek finish while providing essential protection for cables. The Snap-On mounting type allows for easy installation, making it ideal for various low voltage applications. Crafted from rigid PVC, it guarantees long-lasting performance and compliance with RoHS standards. With an overall width of 26.7mm and a low-profile design, it offers discreet cable management solutions, perfect for both residential and commercial settings. Elevate your wire and cable organization with this essential wiring duct accessory.