OCF5EI-E

Heilind Number:PANOCF5EI-E
Manufacturer:Panduit
Manufacturer Number:OCF5EI-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Outside corner fitting for use with LD5 raceway, Electric Ivory, ABS, Length 1.25 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit OCF5EI-E
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:1.25 in, 31.8 mm
Overall Height:.58 in, 14.7 mm
Overall Length:1.25 in, 31.8 mm
Material:Rigid PVC
Fitting Type:Outside Corner
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANOCF5EI-E

Detailed Description

Enhance the seamless integration of LD5 raceway systems with our Electric Ivory Outside Corner Fitting. Crafted from durable ABS material and featuring a snap-on mount type, this fitting ensures effortless installation while maintaining a sleek appearance. With an overall width of 1.25 inches and a low profile design, it discreetly organizes cables in corners with precision. Meeting RoHS compliance standards, it guarantees both performance and environmental responsibility. Perfect for low voltage applications, this Outside Corner Fitting is a vital component in efficient wire and cable management solutions, offering both functionality and aesthetic appeal. Elevate your wiring duct setup with this essential accessory.