| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit OCF5IG-E |
| Color: | International Gray |
| Mount Type: | Snap-On1 |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | .58 in, 14.7 mm |
| Overall Length: | 1.25 in, 31.8 mm |
| Material: | Rigid PVC |
| Fitting Type: | Outside Corner |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANOCF5IG-E |
OCF5IG-E
Specifications
Detailed Description
Enhance the exterior of your LD5 raceway with our Outside Corner Fitting in International Gray. Crafted from durable ABS material, this fitting guarantees longevity and seamless integration. Its snap-on mount type ensures easy installation, while its compact dimensions of 1.25 inches in length, width, and height make it a versatile accessory for cable management. Designed for low voltage applications, this RoHS-compliant fitting is an essential component for organizing and protecting cables in any setting. Elevate your wire and cable management system with this high-quality Outside Corner Fitting.

