OCF5WH-E

Heilind Number:PANOCF5WH-E
Manufacturer:Panduit
Manufacturer Number:OCF5WH-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Outside corner fitting for use with LD5 raceway, White, ABS, Length 1.25 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit OCF5WH-E
Color:White
Mount Type:Snap-On1
Overall Width:1.25 in, 31.8 mm
Overall Height:.58 in, 14.7 mm
Overall Length:1.25 in, 31.8 mm
Material:Rigid PVC
Fitting Type:Outside Corner
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANOCF5WH-E

Detailed Description

Enhance the sleek and seamless appearance of your LD5 raceway with our Outside Corner Fitting in classic White. Crafted from durable ABS, this fitting ensures a perfect snap-on installation, measuring 1.25 inches in length. Its low-profile design, with an overall height of just .58 inches, seamlessly blends into any space while providing essential cable management. Made from rigid PVC, it guarantees long-lasting performance, ideal for low voltage applications. Stay compliant with RoHS regulations without compromising on functionality or style. Elevate your wire and cable management with this essential accessory.