OCFC10EI-X

Heilind Number:PANOCFC10EI-X
Manufacturer:Panduit
Manufacturer Number:OCFC10EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Outside corner fitting for use with LDPH10 raceway only, Electric Ivory, ABS, Length 1.75 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit OCFC10EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:1.62 in, 41.1 mm
Overall Height:.55 in, 1.4 mm
Material:Rigid PVC
Fitting Type:Outside Corner
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANOCFC10EI-X

Detailed Description

Enhance the functionality of your LDPH10 raceway with this Outside Corner Fitting in a sleek Electric Ivory finish. Designed for seamless installation, this ABS fitting features a Snap-On mount type for easy assembly. With a compact length of 1.75 inches, it neatly conceals cables while maintaining a tidy appearance. Crafted from durable Rigid PVC, this fitting ensures long-lasting performance in low voltage environments. Stay compliant with RoHS regulations and streamline your wire and cable management with this essential accessory.