OCFC10IG-X

Heilind Number:PANOCFC10IG-X
Manufacturer:Panduit
Manufacturer Number:OCFC10IG-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Outside corner fitting for use with LDPH10 raceway only. International Gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit OCFC10IG-X
Color:International Gray
Mount Type:Snap-On1
Overall Width:1.62 in, 41.1 mm
Overall Height:.55 in, 1.4 mm
Material:Rigid PVC
Fitting Type:Outside Corner
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANOCFC10IG-X

Detailed Description

Enhance the functionality of your LDPH10 raceway with the Outside Corner Fitting in International Gray. Crafted from durable rigid PVC, this fitting ensures seamless cable management, offering a sleek solution for organizing low voltage wiring. With a snap-on mount type for effortless installation, it measures 1.62 inches in width and 0.55 inches in height, making it perfect for corners. Elevate your wire and cable management setup with this essential accessory.