OCFC10IW-X

Heilind Number:PANOCFC10IW-X
Manufacturer:Panduit
Manufacturer Number:OCFC10IW-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Outside corner fitting for use with LDPH10 raceway only, Off White, ABS, Length 1.75 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit OCFC10IW-X
Color:Off White1
Mount Type:Snap-On1
Overall Width:1.62 in, 41.1 mm
Overall Height:.55 in, 1.4 mm
Material:Rigid PVC
Fitting Type:Outside Corner
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANOCFC10IW-X

Detailed Description

Enhance the efficiency and aesthetics of your cable management setup with our Off White Outside Corner Fitting. Designed for seamless integration with LDPH10 raceway systems, this ABS fitting ensures a secure and professional finish. Crafted from durable Rigid PVC, it guarantees long-lasting performance. The snap-on mount type simplifies installation, while its compact dimensions of 1.75 inches in length, 1.62 inches in width, and 0.55 inches in height make it suitable for various applications. Perfect for maintaining low voltage wiring organization, this essential accessory belongs in every wire and cable management toolkit. Discover how it can elevate your workspace's functionality and appearance.