OCFC10WH-X

Heilind Number:PANOCFC10WH-X
Manufacturer:Panduit
Manufacturer Number:OCFC10WH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Outside corner fitting for use with LDPH10 raceway only. White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit OCFC10WH-X
Color:White
Mount Type:Snap-On1
Overall Width:1.62 in, 41.1 mm
Overall Height:.55 in, 1.4 mm
Material:Rigid PVC
Fitting Type:Outside Corner
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANOCFC10WH-X

Detailed Description

Enhance the seamless installation of your LDPH10 raceway with our Outside Corner Fitting in White. Crafted from durable rigid PVC, this fitting ensures a secure and professional finish, perfect for low voltage cable management. With a snap-on mount type, it's easy to install, while its compact dimensions of 1.62 inches in width and 0.55 inches in height make it ideal for discreet corner applications. Rest assured, this fitting is RoHS compliant, meeting environmental standards without compromising on performance. Elevate your wire and cable management setup with this essential accessory.