OCFX10EI-X

Heilind Number:PANOCFX10EI-X
Manufacturer:Panduit
Manufacturer Number:OCFX10EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Outside corner fitting for use with LDPH10 and LD2P10 raceway, Electric Ivory, ABS, Length 3.6 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit OCFX10EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:.93 in, 23.6 mm
Overall Height:1.59 in, 40.4 mm
Overall Length:3.6 in, 91.4 mm
Material:Rigid PVC
Fitting Type:Outside Corner
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANOCFX10EI-X

Detailed Description

Enhance the seamless installation of your LDPH10 and LD2P10 raceway with our Electric Ivory Outside Corner Fitting. Crafted from durable ABS, this fitting ensures a perfect fit and finish for your wiring project. The Snap-On1 mount type allows for easy installation, while the compact dimensions of 0.93 inches in width, 1.59 inches in height, and 3.6 inches in length make it suitable for various applications. Manufactured from rigid PVC, it guarantees longevity and strength. Ideal for low voltage setups, this RoHS-compliant fitting is a must-have for efficient wire and cable management. Elevate the functionality and aesthetics of your workspace with this essential component.