OCFX10IG-X

Heilind Number:PANOCFX10IG-X
Manufacturer:Panduit
Manufacturer Number:OCFX10IG-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Outside corner fitting for use with LDPH10 and LD2P10 raceway, International Gray, ABS, Length 3.6 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit OCFX10IG-X
Color:International Gray
Mount Type:Snap-On1
Overall Width:.93 in, 23.6 mm
Overall Height:1.59 in, 40.4 mm
Overall Length:3.6 in, 91.4 mm
Material:Rigid PVC
Fitting Type:Outside Corner
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANOCFX10IG-X

Detailed Description

Enhance the durability and aesthetics of your cable management system with our Outside Corner Fitting, designed for seamless integration with LDPH10 and LD2P10 raceways. Crafted from ABS in a sleek International Gray finish, this fitting ensures a professional look while providing robust protection for cables. The Snap-On1 mount type allows for easy installation, while the rigid PVC material guarantees long-lasting performance. With an overall width of 23.6 mm, height of 40.4 mm, and length of 91.4 mm, it offers ample coverage at corners. Perfect for Low Voltage applications, this fitting is part of our comprehensive range of Wire & Cable Management Products, specifically under Wiring Duct & Accessories. Upgrade your setup with this essential component for efficient and organized cable routing.