OCFX10IW-X

Heilind Number:PANOCFX10IW-X
Manufacturer:Panduit
Manufacturer Number:OCFX10IW-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Outside corner fitting for use with LDPH10 and LD2P10 raceway, Off White, ABS, Length 3.6 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit OCFX10IW-X
Color:Off White1
Mount Type:Snap-On1
Overall Width:.93 in, 23.6 mm
Overall Height:1.59 in, 40.4 mm
Overall Length:3.6 in, 91.4 mm
Material:Rigid PVC
Fitting Type:Outside Corner
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANOCFX10IW-X

Detailed Description

Enhance cable management efficiency with this Off White Outside Corner Fitting, designed for seamless integration with LDPH10 and LD2P10 raceways. Crafted from durable ABS material, it ensures long-lasting performance in low voltage settings. The Snap-On mount type allows for easy installation, while its compact dimensions of 3.6 inches in length, .93 inches in width, and 1.59 inches in height make it suitable for various applications. RoHS compliant, this fitting is an essential accessory for organizing wires and cables in any workspace.