OCFX3EI-X

Heilind Number:PANOCFX3EI-X
Manufacturer:Panduit
Manufacturer Number:OCFX3EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Outside corner fitting for use with LDPH3 and LDS3 raceway, Electric Ivory, ABS, Length 2.56 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit OCFX3EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:2.56 in, 65 mm
Overall Height:.87 in, 22.1 in
Overall Length:2.56 in, 65 mm
Material:Rigid PVC
Fitting Type:Outside Corner
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANOCFX3EI-X

Detailed Description

Enhance the efficiency of your wire and cable management system with this Outside Corner Fitting, designed for seamless integration with LDPH3 and LDS3 raceways. Crafted from durable ABS material in a sleek Electric Ivory finish, this fitting ensures both functionality and aesthetics. Easy to install with its Snap-On design, it offers a perfect solution for organizing cables in low voltage setups. With precise dimensions of 2.56 inches in length, 2.56 inches in overall width, and .87 inches in overall height, it guarantees a secure and professional fit. Upgrade your wiring setup with this essential component, a part of our comprehensive range of Wiring Duct Tools & Accessories.