OCFX3IW-X

Heilind Number:PANOCFX3IW-X
Manufacturer:Panduit
Manufacturer Number:OCFX3IW-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Outside corner fitting for use with LDPH3 and LDS3 raceway, Off White, ABS, Length 2.56 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit OCFX3IW-X
Color:Off White1
Mount Type:Snap-On1
Overall Width:2.56 in, 65 mm
Overall Height:.87 in, 22.1 in
Overall Length:2.56 in, 65 mm
Material:Rigid PVC
Fitting Type:Outside Corner
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANOCFX3IW-X

Detailed Description

Enhance the aesthetics and functionality of your cable management setup with our Off White Outside Corner Fitting. Specifically designed for use with LDPH3 and LDS3 raceways, this ABS fitting offers seamless integration and a professional finish. With a length of 2.56 inches and a snap-on mount type, installation is quick and easy. Crafted from sturdy Rigid PVC, it ensures long-lasting durability. Perfect for Low Voltage applications, this essential accessory is a must-have for any wiring project. Elevate your wire and cable management with this high-quality Outside Corner Fitting.