OCFX3WH-X

Heilind Number:PANOCFX3WH-X
Manufacturer:Panduit
Manufacturer Number:OCFX3WH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Outside corner fitting for use with LDPH3 and LDS3 raceway, White, ABS, Length 2.56 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit OCFX3WH-X
Color:White
Mount Type:Snap-On1
Overall Width:2.56 in, 65 mm
Overall Height:.87 in, 22.1 in
Overall Length:2.56 in, 65 mm
Material:Rigid PVC
Fitting Type:Outside Corner
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANOCFX3WH-X

Detailed Description

Enhance the durability and aesthetics of your cable management system with our Outside Corner Fitting in White. Specifically designed for use with LDPH3 and LDS3 raceways, this ABS fitting ensures seamless transitions at corners. Boasting a length of 2.56 inches, it offers ample coverage and protection for cables. The snap-on mount type facilitates easy installation, while the rigid PVC construction guarantees long-lasting performance. Ideal for low voltage applications, this fitting is a must-have for efficient and organized wire management. Elevate your workspace with this essential accessory.