| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit OCFX5EI-X |
| Color: | Electric Ivory |
| Mount Type: | Snap-On1 |
| Overall Width: | 2.86 in, 72.6 mm |
| Overall Height: | .64 in, 16.3 mm |
| Overall Length: | 2.86 in, 72.6 mm |
| Material: | Rigid PVC |
| Fitting Type: | Outside Corner |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANOCFX5EI-X |
OCFX5EI-X
| Heilind Number: | PANOCFX5EI-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | OCFX5EI-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Outside corner fitting for use with LDPH5 and LDS5 raceway, Electric Ivory, ABS, Length 2.86 in.
More >>Specifications
Detailed Description
Enhance cable management with this Outside Corner Fitting designed for seamless integration with LDPH5 and LDS5 raceways. Crafted from durable ABS in Electric Ivory, this fitting ensures a secure and professional finish for exposed corners. With a length of 2.86 inches, it offers ample coverage while its Snap-On mount type facilitates easy installation. Meeting RoHS compliance standards, this essential accessory is ideal for maintaining organization in low voltage environments. Elevate your wire and cable management setup with this high-quality Single Channel Raceway component.

