| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit OCFX5IW-X |
| Color: | Off White1 |
| Mount Type: | Snap-On1 |
| Overall Width: | 2.86 in, 72.6 mm |
| Overall Height: | .64 in, 16.3 mm |
| Overall Length: | 2.86 in, 72.6 mm |
| Material: | Rigid PVC |
| Fitting Type: | Outside Corner |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANOCFX5IW-X |
OCFX5IW-X
| Heilind Number: | PANOCFX5IW-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | OCFX5IW-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Outside corner fitting for use with LDPH5 and LDS5 raceway, Off White, ABS, Length 2.86 in.
More >>Specifications
Detailed Description
Enhance the durability and aesthetics of your cable management system with our Off White ABS Outside Corner Fitting. Designed for seamless integration with LDPH5 and LDS5 raceways, this fitting boasts a snap-on mount type for effortless installation. Crafted from rigid PVC, it ensures long-lasting performance in low voltage applications. With a length of 2.86 inches, it provides ample coverage and protection for cables. Elevate the organization and safety of your wiring setup with this essential accessory.

