| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit OCFX5WH-X |
| Color: | White |
| Mount Type: | Snap-On1 |
| Overall Width: | 2.86 in, 72.6 mm |
| Overall Height: | .64 in, 16.3 mm |
| Overall Length: | 2.86 in, 72.6 mm |
| Material: | Rigid PVC |
| Fitting Type: | Outside Corner |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANOCFX5WH-X |
OCFX5WH-X
| Heilind Number: | PANOCFX5WH-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | OCFX5WH-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Outside corner fitting for use with LDPH5 and LDS5 raceway, White, ABS, Length 2.86 in.
More >>Specifications
Detailed Description
Enhance the functionality of your LDPH5 and LDS5 raceway with this White ABS Outside Corner Fitting. Perfect for seamlessly guiding cables around corners, this snap-on fitting ensures a tidy and organized cable management system. Crafted from rigid PVC, it guarantees durability and longevity. With a length of 2.86 inches, it offers ample space for cable routing. Whether for residential or commercial use, this fitting is essential for maintaining a neat and professional-looking setup. Rest assured, it complies with RoHS standards, making it safe for the environment. Upgrade your wire and cable management with this essential accessory.

