| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit OMTM-S25-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -35 °C, -31 °F |
| Overall Width: | .9 in, 22.9 mm |
| Overall Height: | 1.26 in, 32 mm |
| Overall Length: | 1.09 in, 27.7 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Width: | 22.9 mm, .9 in |
| Flammability Rating: | V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANOMTM-S25-C0 |
OMTM-S25-C0
| Heilind Number: | PANOMTM-S25-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | OMTM-S25-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The multiple gang cable tie mount in black is used to fasten wires and cables at one inch above a mounting surface at equal spaced distances. It uses a 1/4" (M6) screw mounting method and made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. The cable tie mount is 1.09" long x 0.90" wide (27.6 x 22.9 mm). It is designed for outdoor environments and used with cable ties M, I, S, and LH. It is recommended for use with LH cross section cable ties when a cable tie passes around two adjacent rungs. It comes in packages of 100.
More >>Specifications
Detailed Description
Secure your wires and cables with ease using our black multiple gang cable tie mount. Designed for outdoor use, this mount is crafted from durable weather-resistant nylon 6.6, ensuring optimal performance in various conditions. With a 1/4" (M6) screw mounting method, it can be easily installed one inch above a surface, providing efficient cable management. Measuring 1.09" long x 0.90" wide, this mount offers ample space for organizing cables. It is compatible with cable ties M, I, S, and LH, perfect for versatile applications. Whether you're working on a DIY project or professional installation, this cable tie mount, available in packs of 100, is a reliable solution for securing cables securely and efficiently.

