P10-10F-D

Heilind Number:PANP10-10F-D
Manufacturer:Panduit
Manufacturer Number:P10-10F-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, non-insulated, 12- 10 AWG, #10 stud size, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P10-10F-D
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.78 in, 19.8 mm
Stud Size:#10_1
Stud Hole Size:1/5 in, 4.8 mm
Outside Diameter:.22 in, 5.6 mm
Material:Copper
Insulation Material:None
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Beveled
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANP10-10F-D

Detailed Description

Enhance your electrical connections with our Fork Terminal, designed for efficient and secure wire terminations. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity and corrosion resistance. Suitable for 12-10 AWG wires with a #10 stud size, this non-insulated terminal is ideal for various applications. Its beveled barrel and standard fork type guarantee easy installation and a snug fit. With a maximum operating temperature of 150°C (302°F), it offers high-performance in demanding environments. RoHS compliant and available in a bulk package, it's a convenient and eco-friendly choice for your wiring needs. Upgrade your connectivity solutions with this quality Crimp Spade Terminal.