P10-10F-L

Heilind Number:PANP10-10F-L
Manufacturer:Panduit
Manufacturer Number:P10-10F-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, non-insulated, 12- 10 AWG, #10 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P10-10F-L
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.78 in, 19.8 mm
Stud Size:#10_1
Stud Hole Size:1/5 in, 4.8 mm
Outside Diameter:.22 in, 5.6 mm
Material:Copper
Insulation Material:None
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Beveled
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANP10-10F-L

Detailed Description

Enhance your electrical connections with our Fork Terminal, a non-insulated essential for secure wire attachment. Designed for 12-10 AWG wires with a #10 stud size, this terminal boasts a standard package for convenient use. Crafted from high-quality copper with a tin-plated finish, it ensures optimal conductivity and durability. The beveled barrel and standard fork type guarantee a reliable connection every time. With a maximum operating temperature of 150 °C (302 °F), it's suitable for various applications. Trust in this RoHS-compliant product for efficient and compliant wire terminations.