| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P10-10LF-D |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Overall Length: | .79 in, 20.1 mm |
| Stud Size: | #10_1 |
| Stud Hole Size: | 1/5 in, 4.8 mm |
| Outside Diameter: | .22 in, 5.6 mm |
| Material: | Copper |
| Insulation Material: | None |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 14 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANP10-10LF-D |
P10-10LF-D
Specifications
Detailed Description
Enhance your electrical connections with our Locking Fork Terminal. Designed for 14-10 AWG wires and #10 stud sizes, this non-insulated terminal ensures secure and efficient performance. With a maximum operating temperature of 150°C (302°F), it's suitable for various industrial applications. The beveled barrel and tin-plated finish guarantee reliable conductivity, while the copper construction offers durability. Perfect for bulk use, this terminal is a must-have for any project requiring high-quality crimp connections. Upgrade your setup with our RoHS-compliant Locking Fork Terminal today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

