P10-14RHT6-L

Heilind Number:PANP10-14RHT6-L
Manufacturer:Panduit
Manufacturer Number:P10-14RHT6-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

High Temperature Ring Terminal, 12 “ 10 AWG, 1/4" stud size, non-insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P10-14RHT6-L
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:13.2 mm, .52 in
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.35 in, 8.9 mm
Barrel Type:Beveled
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP10-14RHT6-L

Detailed Description

Enhance your electrical connections with our High Temperature Ring Terminal. Specifically designed for durability and performance, this terminal accommodates 12-10 AWG wires with a 1/4" stud size. Crafted from copper and finished with tin plating, it ensures reliable conductivity even in high-temperature environments, with a maximum operating temperature of 150°C (302°F). RoHS compliant and rated for 2000V, this non-insulated terminal is a must-have for various industrial applications. The beveled barrel design facilitates easy installation, while the standard package offers convenience. Upgrade your connectivity solutions with this premium Ring Terminal.