P10-56R-L

Heilind Number:PANP10-56R-L
Manufacturer:Panduit
Manufacturer Number:P10-56R-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 12 “ 10 AWG, 5/16" stud size, non-insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P10-56R-L
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:13.2 mm, .52 in
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.35 in, 8.9 mm
Barrel Type:Beveled
Finish:Tin Plated
Product Type:Ring Terminal
Part Aliases:MS20659-106
SKU:PANP10-56R-L

Detailed Description

Enhance your electrical connections with our versatile Ring Terminal, designed for 12 - 10 AWG wire sizes. With a 5/16" stud size and non-insulated construction, it's ideal for a wide range of applications. This terminal boasts a maximum operating temperature of 150 °C, ensuring reliable performance even in high-heat environments. The copper material and tin-plated finish guarantee excellent conductivity and corrosion resistance. RoHS compliant and capable of withstanding up to 2000 V, it meets stringent industry standards. The beveled barrel design and .35" length make for easy and secure crimping, while the .52" outside diameter ensures a snug fit. Upgrade your terminal connections with this top-quality product.