| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P10-6LF-D |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Overall Length: | 19.6 mm, .77 in |
| Stud Size: | #6 |
| Stud Hole Size: | 1/7 in, 3.5 in |
| Outside Diameter: | .22 in, 5.6 mm |
| Material: | Copper |
| Insulation Material: | None |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 14 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANP10-6LF-D |
P10-6LF-D
Specifications
Detailed Description
Enhance your electrical connections with our Locking Fork Terminals. Made of durable copper with a tin-plated finish, these non-insulated terminals are perfect for secure and efficient crimping. With a #6 stud size and compatibility with 14-10 AWG wire, they offer reliable performance in various applications. The beveled barrel design ensures easy installation, while the locking fork feature provides added stability. RoHS compliant and capable of withstanding temperatures up to 150°C (302°F), these terminals are both environmentally friendly and high-performing. Ideal for bulk use, they come in a convenient package for your convenience. Upgrade your connectivity with these quality Crimp Spade Terminals.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

