P10-8F-D

Heilind Number:PANP10-8F-D
Manufacturer:Panduit
Manufacturer Number:P10-8F-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, non-insulated, 12- 10 AWG, #8 stud size, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P10-8F-D
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.78 in, 19.8 mm
Stud Size:M4
Stud Hole Size:4/25 in, 4.2 mm
Outside Diameter:.22 in, 5.6 mm
Material:Copper
Insulation Material:None
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Beveled
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANP10-8F-D

Detailed Description

Enhance your electrical connections with these Fork Terminals. Designed for 12-10 AWG wires and #8 stud sizes, they offer reliable performance in a bulk package for convenience. With a maximum operating temperature of 150°C (302°F), they ensure durability in various applications. The non-insulated design, crafted from high-quality copper with a tin-plated finish, guarantees efficient conductivity. Featuring a beveled barrel and M4 stud size, they provide a secure and easy-to-install connection. RoHS compliant and suitable for 10-12 AWG wires, these terminals are an essential component for professionals in the electrical industry.