| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P10-8LF-D |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Overall Length: | 20.1 mm, .79 in |
| Stud Size: | #8 |
| Stud Hole Size: | 4/25 in, 4.2 mm |
| Outside Diameter: | .22 in, 5.6 mm |
| Material: | Copper |
| Insulation Material: | None |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 14 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANP10-8LF-D |
P10-8LF-D
Specifications
Detailed Description
Enhance your electrical connections with our Locking Fork Terminal. Designed for durability and efficiency, this non-insulated terminal accommodates 14-10 AWG wires with a secure #8 stud connection. Its copper construction ensures reliable conductivity, while the beveled barrel design and tin-plated finish guarantee a professional and long-lasting installation. RoHS compliant and rated for temperatures up to 150°C (302°F), it's suitable for various applications where quality is paramount. Upgrade your wiring projects with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||
| 08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. | Download | |||

